
DS1884AT+T | |
|---|---|
DigiKey Part Number | DS1884AT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1884AT+T |
Description | IC INTERFACE SPECIALIZED 24TQFN |
Customer Reference | |
Detailed Description | Interface 24-TQFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.85V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 24-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-TQFN (4x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface I2C | Base Product Number |

