
DS1005S-250 | |
|---|---|
DigiKey Part Number | DS1005S-250-ND |
Manufacturer | |
Manufacturer Product Number | DS1005S-250 |
Description | IC DLY LN 5 TAP 250NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 250ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1005S-250 Models |
Category | Available Total Delays 250ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 50ns | Supplier Device Package 16-SOIC |
Tap Increment 50 ns | Base Product Number |

