
PDSP2110 | |
|---|---|
DigiKey Part Number | 475-PDSP2110-ND |
Manufacturer | |
Manufacturer Product Number | PDSP2110 |
Description | DISPLAY PROG 8CHAR .200" 5X7 RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) |
Datasheet | Datasheet |
Category | Millicandela Rating 90µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) |
Series | Color Red |
Packaging Bulk | Configuration 5 x 7 |
Part Status Obsolete | Interface Parallel, 8-Bit |

