
LS P476-Q1R2-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSP476-Q1R2-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LSP476-Q1R2-1-0-20-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS P476-Q1R2-1-0-20-R18-Z |
Description | LED POINTLED RED 630NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color PointLED Red 630nm (Typ) 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Max 30mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Flat Leads |
Color | Supplier Device Package SMD |
Wavelength 630nm (Typ) | Size / Dimension 0.075" Dia (1.90mm) |
Current - Test 20mA | Height - Seated (Max) 0.035" (0.88mm) |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,19600 | € 1,96 |
| 100 | € 0,13880 | € 13,88 |
| 500 | € 0,11254 | € 56,27 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |


