MFR Recommended

LS M67F-T2U2-1-1-20-R18-Z-HE | |
|---|---|
DigiKey Part Number | 475-LSM67F-T2U2-1-1-20-R18-Z-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS M67F-T2U2-1-1-20-R18-Z-HE |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 645nm |
Color | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.40mm W |
Lens Size 1.50mm x 1.00mm | Height (Max) 1.40mm |
Voltage - Forward (Vf) (Typ) 2.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KS DELPS1.22-TIVH-68-H3Q4-20-S | ams-OSRAM USA INC. | 27 000 | 475-KSDELPS1.22-TIVH-68-H3Q4-20-SCT-ND | € 0,20000 | MFR Recommended |


