
MN54PW02M005 | |
|---|---|
DigiKey Part Number | 889-MN54PW02M005-ND |
Manufacturer | |
Manufacturer Product Number | MN54PW02M005 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 31,76600 | € 317,66 |
| Unit Price without VAT: | € 31,76600 |
|---|---|
| Unit Price with VAT: | € 38,75452 |

