3 Position Rectangular Housing Connector Receptacle Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-3P-SR02RED

DigiKey Part Number
889-AT04-3P-SR02RED-ND
Manufacturer
Manufacturer Product Number
AT04-3P-SR02RED
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-SR02RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Red
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€ 1,21216€ 606,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,21216
Unit Price with VAT:€ 1,47884