



AT04-12PA-NES | |
|---|---|
DigiKey Part Number | AT04-12PA-NES-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-NES |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-NES Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 3,06800 | € 30,68 |
| 25 | € 2,87600 | € 71,90 |
| 50 | € 2,73880 | € 136,94 |
| 220 | € 2,46668 | € 542,67 |
| 440 | € 2,34898 | € 1 033,55 |
| 660 | € 2,28277 | € 1 506,63 |
| 1 100 | € 2,20201 | € 2 422,21 |
| 2 640 | € 2,07024 | € 5 465,43 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |


