
AHDP04-24-23ST-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-23ST-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-23ST-BRA |
Description | 23 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-23SR-STA | Amphenol Sine Systems Corp | 50 | 889-AHDP04-24-23SR-STA-ND | € 14,24000 | Parametric Equivalent |
| AHDP04-24-23ST-SRA | Amphenol Sine Systems Corp | 9 | 889-AHDP04-24-23ST-SRA-ND | € 11,08000 | Parametric Equivalent |
| AHDP04-24-23ST-WTA | Amphenol Sine Systems Corp | 5 | 889-AHDP04-24-23ST-WTA-ND | € 11,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,08000 | € 11,08 |
| 10 | € 9,42100 | € 94,21 |
| 25 | € 8,83080 | € 220,77 |
| 50 | € 8,40920 | € 420,46 |
| 100 | € 8,00790 | € 800,79 |
| 250 | € 7,50688 | € 1 876,72 |
| 500 | € 7,14894 | € 3 574,47 |
| 1 000 | € 6,80817 | € 6 808,17 |
| Unit Price without VAT: | € 11,08000 |
|---|---|
| Unit Price with VAT: | € 13,51760 |

