
095-902-492-100 | |
|---|---|
DigiKey Part Number | ARF3392-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-492-100 |
Description | COAX CBL U.FL, AMC TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC), AMC to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Base Product Number |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,23000 | € 27,23 |
| 10 | € 23,14700 | € 231,47 |
| 25 | € 21,69760 | € 542,44 |
| 50 | € 20,66240 | € 1 033,12 |
| 100 | € 19,67710 | € 1 967,71 |
| 250 | € 18,44652 | € 4 611,63 |
| Unit Price without VAT: | € 27,23000 |
|---|---|
| Unit Price with VAT: | € 33,22060 |
















