Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-492-050

DigiKey Part Number
ARF3391-ND
Manufacturer
Manufacturer Product Number
095-902-492-050
Description
COAX CBL U.FL, AMC TO SMA 1.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
1.969" (50.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC), AMC to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Base Product Number
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 26,95000€ 26,95
10€ 22,90400€ 229,04
25€ 21,47040€ 536,76
50€ 20,44580€ 1 022,29
100€ 19,47080€ 1 947,08
250€ 18,25328€ 4 563,32
Manufacturers Standard Package
Unit Price without VAT:€ 26,95000
Unit Price with VAT:€ 32,87900