Cable Assembly Coaxial MMCX to MMCX RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-549M200

DigiKey Part Number
115-095-900-549M200-ND
Manufacturer
Manufacturer Product Number
095-900-549M200
Description
COAX CBL MMCX TO MMCX 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 21,39000€ 21,39
10€ 18,18200€ 181,82
25€ 17,04360€ 426,09
50€ 16,23020€ 811,51
100€ 15,45600€ 1 545,60
250€ 14,48932€ 3 622,33
500€ 13,79874€ 6 899,37
Manufacturers Standard Package
Unit Price without VAT:€ 21,39000
Unit Price with VAT:€ 26,09580