Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-548-006

DigiKey Part Number
115-095-900-548-006-ND
Manufacturer
Manufacturer Product Number
095-900-548-006
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 18,43000€ 18,43
10€ 15,65900€ 156,59
25€ 14,67880€ 366,97
50€ 13,97840€ 698,92
100€ 13,31160€ 1 331,16
250€ 12,47896€ 3 119,74
500€ 11,88416€ 5 942,08
Manufacturers Standard Package
Unit Price without VAT:€ 18,43000
Unit Price with VAT:€ 22,48460