Cable Assembly Coaxial MCX to MCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-547-006

DigiKey Part Number
115-095-900-547-006-ND
Manufacturer
Manufacturer Product Number
095-900-547-006
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Overall Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 24,21000€ 24,21
10€ 20,56800€ 205,68
25€ 19,28080€ 482,02
50€ 18,36080€ 918,04
100€ 17,48520€ 1 748,52
250€ 16,39180€ 4 097,95
500€ 15,61048€ 7 805,24
Manufacturers Standard Package
Unit Price without VAT:€ 24,21000
Unit Price with VAT:€ 29,53620