Image for SP8UN3UN3ZN21M0091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8UN3UN3ZN21M0091

DigiKey Part Number
4306-SP8UN3UN3ZN21M0091-ND
Manufacturer
Manufacturer Product Number
SP8UN3UN3ZN21M0091
Description
SP8UN3UN3ZN21M0091
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Amphenol Positronic
Pitch
0.106" (2.70mm)
Series
Number of Rows
4
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Plug
Connector Type
Housing for Male Pins
Color
Blue
Connector Style
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 41,29240€ 1 032,31
Unit Price without VAT:€ 41,29240
Unit Price with VAT:€ 50,37673