Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9S1200E2G | |
|---|---|
DigiKey Part Number | 4306-SND9S1200E2G-ND |
Manufacturer | |
Manufacturer Product Number | SND9S1200E2G |
Description | SND9S1200E2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 26-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND9S100E2G | Amphenol Positronic | 0 | 4306-SND9S100E2G-ND | € 103,85300 | Parametric Equivalent |
| SND9S100E2G/AA | Amphenol Positronic | 0 | 4306-SND9S100E2G/AA-ND | € 103,85300 | Parametric Equivalent |
| SND9S100E6G | Amphenol Positronic | 0 | 4306-SND9S100E6G-ND | € 172,75500 | Parametric Equivalent |
| SND9S100E6G/AA | Amphenol Positronic | 0 | 4306-SND9S100E6G/AA-ND | € 172,75500 | Parametric Equivalent |
| SND9S100EG | Amphenol Positronic | 0 | 4306-SND9S100EG-ND | € 118,35500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 108,07200 | € 1 080,72 |
| Unit Price without VAT: | € 108,07200 |
|---|---|
| Unit Price with VAT: | € 131,84784 |

