SD37M0000Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 30,79680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 10,12320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 10,37920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 176,81800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 10,37920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,01360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 10,37920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 22,98100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 29,57120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 38,20720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 86,11040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 41,83080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 43,80200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 39,12600
Datasheet
Image for SD37M0000Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD37M0000Z/AA

DigiKey Part Number
4306-SD37M0000Z/AA-ND
Manufacturer
Manufacturer Product Number
SD37M0000Z/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-262PAmphenol Positronic04306-M24308/4-262P-ND€ 30,79680Parametric Equivalent
M24308/4-327FAmphenol Positronic04306-M24308/4-327F-ND€ 10,12320Parametric Equivalent
M24308/4-327ZAmphenol Positronic04306-M24308/4-327Z-ND€ 10,37920Parametric Equivalent
M24308/4-426Amphenol Positronic04306-M24308/4-426-ND€ 176,81800Parametric Equivalent
M24308/4-460FAmphenol Positronic04306-M24308/4-460F-ND€ 10,37920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
71€ 9,25352€ 657,00
Unit Price without VAT:€ 9,25352
Unit Price with VAT:€ 11,28929