Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9S00L0S | |
|---|---|
DigiKey Part Number | 4306-RD9S00L0S-ND |
Manufacturer | |
Manufacturer Product Number | RD9S00L0S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9S00AN00 | Amphenol Positronic | 0 | 4306-RD9S00AN00-ND | € 254,71400 | Parametric Equivalent |
| RD9S00AN00/AA | Amphenol Positronic | 0 | 4306-RD9S00AN00/AA-ND | € 254,71400 | Parametric Equivalent |
| RD9S00AN0C | Amphenol Positronic | 0 | 4306-RD9S00AN0C-ND | € 265,25000 | Parametric Equivalent |
| RD9S00AN0S | Amphenol Positronic | 0 | 4306-RD9S00AN0S-ND | € 263,85100 | Parametric Equivalent |
| RD9S00AN0S/AA | Amphenol Positronic | 0 | 4306-RD9S00AN0S/AA-ND | € 224,86200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 64,94100 | € 649,41 |
| Unit Price without VAT: | € 64,94100 |
|---|---|
| Unit Price with VAT: | € 79,22802 |

