Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15M100V3C | |
|---|---|
DigiKey Part Number | 4306-RD15M100V3C-ND |
Manufacturer | |
Manufacturer Product Number | RD15M100V3C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-303F | Amphenol Positronic | 0 | 4306-M24308/4-303F-ND | € 18,62340 | Parametric Equivalent |
| M24308/4-303Z | Amphenol Positronic | 0 | 4306-M24308/4-303Z-ND | € 19,59340 | Parametric Equivalent |
| M24308/4-314F | Amphenol Positronic | 0 | 4306-M24308/4-314F-ND | € 22,94740 | Parametric Equivalent |
| M24308/4-314Z | Amphenol Positronic | 0 | 4306-M24308/4-314Z-ND | € 24,61940 | Parametric Equivalent |
| M24308/4-402 | Amphenol Positronic | 0 | 4306-M24308/4-402-ND | € 203,95480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 58,56273 | € 644,19 |
| Unit Price without VAT: | € 58,56273 |
|---|---|
| Unit Price with VAT: | € 71,44653 |

