RD15M00HV50/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 113,96100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 262,22700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 223,59700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 272,76400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 230,71000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 271,36300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 262,54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 262,54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 263,51000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 263,51000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 228,82700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 268,94200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 237,01000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 278,07700
Image for RD15M00HV50/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M00HV50/AA

DigiKey Part Number
4306-RD15M00HV50/AA-ND
Manufacturer
Manufacturer Product Number
RD15M00HV50/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
15
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (141)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD15M00H00Amphenol Positronic04306-ORD15M00H00-ND€ 113,96100Parametric Equivalent
RD15M00AN00Amphenol Positronic04306-RD15M00AN00-ND€ 262,22700Parametric Equivalent
RD15M00AN00/AAAmphenol Positronic04306-RD15M00AN00/AA-ND€ 223,59700Parametric Equivalent
RD15M00AN0CAmphenol Positronic04306-RD15M00AN0C-ND€ 272,76400Parametric Equivalent
RD15M00AN0SAmphenol Positronic04306-RD15M00AN0S-ND€ 230,71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 129,14400€ 1 291,44
Unit Price without VAT:€ 129,14400
Unit Price with VAT:€ 157,55568