
PLAH06M3200A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLAH06M3200A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLAH06M3200A1/AA |
Description | PLAH06M3200A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Columns 6 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 42A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 11,04667 | € 662,80 |
| Unit Price without VAT: | € 11,04667 |
|---|---|
| Unit Price with VAT: | € 13,47694 |

