Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD37F32S0V30/AA | |
|---|---|
DigiKey Part Number | 4306-MD37F32S0V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD37F32S0V30/AA |
Description | MD37F32S0V30/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37F32S00X | Amphenol Positronic | 0 | 4306-MD37F32S00X-ND | € 65,51400 | Parametric Equivalent |
| SD37F3S500X | Amphenol Positronic | 0 | 4306-SD37F3S500X-ND | € 79,23900 | Parametric Equivalent |
| SD37F3S500X/AA | Amphenol Positronic | 0 | 4306-SD37F3S500X/AA-ND | € 84,32900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 74,89200 | € 748,92 |
| Unit Price without VAT: | € 74,89200 |
|---|---|
| Unit Price with VAT: | € 91,36824 |

