M24308/6-12F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 26,71320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 30,27120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 69,60800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 31,62160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 42,74680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 98,72640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 104,69480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 33,19400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,24920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 34,94600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 115,95880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 253,89000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 135,51800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 143,47560
Image for M24308/6-12F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-12F

DigiKey Part Number
4306-M24308/6-12F-ND
Manufacturer
Manufacturer Product Number
M24308/6-12F
Description
CONN D-SUB HD RCPT 26POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Brass, Yellow Chromate Plated Cadmium
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Mounting Type
Wire Gauge
22-28 AWG
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-12ZAmphenol Positronic04306-M24308/2-12Z-ND€ 26,71320Parametric Equivalent
M24308/2-18FAmphenol Positronic04306-M24308/2-18F-ND€ 30,27120Parametric Equivalent
M24308/2-18KAmphenol Positronic04306-M24308/2-18K-ND€ 69,60800Parametric Equivalent
M24308/2-29FAmphenol Positronic04306-M24308/2-29F-ND€ 31,62160Parametric Equivalent
M24308/2-29KAmphenol Positronic04306-M24308/2-29K-ND€ 42,74680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 234,78080€ 5 869,52
Unit Price without VAT:€ 234,78080
Unit Price with VAT:€ 286,43258