
LSP2SKRR1M83001/AA | |
|---|---|
DigiKey Part Number | 4306-LSP2SKRR1M83001/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP2SKRR1M83001/AA |
Description | LSP2SKRR1M83001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Connector Style Backplane |
Manufacturer Amphenol Positronic | Number of Positions 10 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,95520 | € 823,88 |
| Unit Price without VAT: | € 32,95520 |
|---|---|
| Unit Price with VAT: | € 40,20534 |

