Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M3200V30/AA | |
|---|---|
DigiKey Part Number | 4306-HDC50M3200V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M3200V30/AA |
Description | HDC50M3200V30/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M30000 | Amphenol Positronic | 0 | 4306-HDC50M30000-ND | € 82,20800 | Parametric Equivalent |
| HDC50M30000-15 | Amphenol Positronic | 0 | 4306-HDC50M30000-15-ND | € 142,14100 | Parametric Equivalent |
| HDC50M30000-759.1 | Amphenol Positronic | 0 | 4306-HDC50M30000-759.1-ND | € 100,99000 | Parametric Equivalent |
| HDC50M30000/AA | Amphenol Positronic | 0 | 4306-HDC50M30000/AA-ND | € 77,41500 | Parametric Equivalent |
| HDC50M30000/AA-15 | Amphenol Positronic | 0 | 4306-HDC50M30000/AA-15-ND | € 127,72300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 92,77100 | € 927,71 |
| Unit Price without VAT: | € 92,77100 |
|---|---|
| Unit Price with VAT: | € 113,18062 |

