Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M3S60V3S/AA | |
|---|---|
DigiKey Part Number | 4306-HDC37M3S60V3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M3S60V3S/AA |
Description | HDC37M3S60V3S/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M3S000 | Amphenol Positronic | 0 | 4306-HDC37M3S000-ND | € 66,16200 | Parametric Equivalent |
| HDC37M3S000/AA | Amphenol Positronic | 0 | 4306-HDC37M3S000/AA-ND | € 66,16200 | Parametric Equivalent |
| HDC37M3S6000 | Amphenol Positronic | 0 | 4306-HDC37M3S6000-ND | € 64,66600 | Parametric Equivalent |
| HDC37M3S6000-15 | Amphenol Positronic | 0 | 4306-HDC37M3S6000-15-ND | € 111,86700 | Parametric Equivalent |
| HDC37M3S6000/AA | Amphenol Positronic | 0 | 4306-HDC37M3S6000/AA-ND | € 67,52400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 83,37250 | € 666,98 |
| Unit Price without VAT: | € 83,37250 |
|---|---|
| Unit Price with VAT: | € 101,71445 |

