DD62M100E3Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 81,74300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 87,24700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 79,32900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 131,46000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 84,43300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 87,14200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 187,96300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 93,57000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 164,90600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 84,74800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 79,59800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 85,71700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 85,71700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 84,07200
Datasheet
Image for DD62M100E3Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62M100E3Z/AA

DigiKey Part Number
4306-DD62M100E3Z/AA-ND
Manufacturer
Manufacturer Product Number
DD62M100E3Z/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62M100E0Amphenol Positronic04306-DD62M100E0-ND€ 81,74300Parametric Equivalent
DD62M100E0/AAAmphenol Positronic04306-DD62M100E0/AA-ND€ 87,24700Parametric Equivalent
DD62M100E20Amphenol Positronic04306-DD62M100E20-ND€ 79,32900Parametric Equivalent
DD62M100E20-14Amphenol Positronic04306-DD62M100E20-14-ND€ 131,46000Parametric Equivalent
DD62M100E20/AAAmphenol Positronic04306-DD62M100E20/AA-ND€ 84,43300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 85,16800€ 851,68
Unit Price without VAT:€ 85,16800
Unit Price with VAT:€ 103,90496