Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M1S0TS/AA | |
|---|---|
DigiKey Part Number | 4306-DD44M1S0TS/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44M1S0TS/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M100E0-50 | Amphenol Positronic | 0 | 4306-DD44M100E0-50-ND | € 125,71000 | Parametric Equivalent |
| DD44M100E20/AA-15 | Amphenol Positronic | 0 | 4306-DD44M100E20/AA-15-ND | € 129,74600 | Parametric Equivalent |
| DD44M100E2C | Amphenol Positronic | 0 | 4306-DD44M100E2C-ND | € 73,29500 | Parametric Equivalent |
| DD44M100E2C-15 | Amphenol Positronic | 0 | 4306-DD44M100E2C-15-ND | € 140,28200 | Parametric Equivalent |
| DD44M100E2C-50 | Amphenol Positronic | 0 | 4306-DD44M100E2C-50-ND | € 132,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 75,11500 | € 751,15 |
| Unit Price without VAT: | € 75,11500 |
|---|---|
| Unit Price with VAT: | € 91,64030 |

