DD15S100T2X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 83,85900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 98,85700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 95,45400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 91,63500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 84,12700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 90,03600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 64,12800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 66,90800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 101,67100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 47,65900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,36200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 48,35400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 49,13400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 56,51300
Datasheet
Image for DD15S100T2X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S100T2X

DigiKey Part Number
4306-DD15S100T2X-ND
Manufacturer
Manufacturer Product Number
DD15S100T2X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S100E20-50Amphenol Positronic04306-DD15S100E20-50-ND€ 83,85900Parametric Equivalent
DD15S100E2S-50Amphenol Positronic04306-DD15S100E2S-50-ND€ 98,85700Parametric Equivalent
DD15S100E2S/AA-15Amphenol Positronic04306-DD15S100E2S/AA-15-ND€ 95,45400Parametric Equivalent
DD15S100E2S/AA-50Amphenol Positronic04306-DD15S100E2S/AA-50-ND€ 91,63500Parametric Equivalent
DD15S100E2X-50Amphenol Positronic04306-DD15S100E2X-50-ND€ 84,12700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 49,44800€ 494,48
Unit Price without VAT:€ 49,44800
Unit Price with VAT:€ 60,32656