
D37000ASNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D37000ASNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000ASNT20/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Features Mating Screws |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 286,37000 | € 286,37 |
| 10 | € 243,46100 | € 2 434,61 |
| 25 | € 228,24000 | € 5 706,00 |
| Unit Price without VAT: | € 286,37000 |
|---|---|
| Unit Price with VAT: | € 349,37140 |

