
PT6KH-104A2020 | |
|---|---|
DigiKey Part Number | 1993-1042-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-104A2020 |
Description | TRIMMER 100KOHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37700 | € 3,77 |
| 25 | € 0,35000 | € 8,75 |
| 50 | € 0,33140 | € 16,57 |
| 100 | € 0,31360 | € 31,36 |
| 250 | € 0,29132 | € 72,83 |
| 500 | € 0,27542 | € 137,71 |
| 2 000 | € 0,24598 | € 491,96 |
| 6 000 | € 0,22479 | € 1 348,74 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

