Parametric Equivalent
Parametric Equivalent

PT10MV10-252A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-252A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-252A2020-S |
Description | TRIMMER 2.5KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-252A2020-PM-S | Amphenol Piher Sensing Systems | 1 665 | 1993-PT10LV10-252A2020-PM-S-ND | € 0,42000 | Parametric Equivalent |
| PT10LV10-252A2020-S | Amphenol Piher Sensing Systems | 432 | 1993-PT10LV10-252A2020-S-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,31090 | € 1 865,40 |
| Unit Price without VAT: | € 0,31090 |
|---|---|
| Unit Price with VAT: | € 0,37930 |



