
PS2P-ARC-LA-M008-J-045S-RE | |
|---|---|
DigiKey Part Number | 1993-PS2P-ARC-LA-M008-J-045S-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-ARC-LA-M008-J-045S-RE |
Description | PLAY RESISTANT ARC POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 45° | Package / Case Box with Wire Leads |
Output CAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 169,44000 | € 169,44 |
| 5 | € 158,39400 | € 791,97 |
| 10 | € 154,27600 | € 1 542,76 |
| 25 | € 149,34600 | € 3 733,65 |
| 50 | € 145,97040 | € 7 298,52 |
| Unit Price without VAT: | € 169,44000 |
|---|---|
| Unit Price with VAT: | € 206,71680 |

