
PS15NV60-253A3030 | |
|---|---|
DigiKey Part Number | 1993-PS15NV60-253A3030TR-ND - Tape & Reel (TR) 1993-PS15NV60-253A3030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS15NV60-253A3030 |
Description | TRIMMER 25K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 25 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61690 | € 308,45 |
| 1 000 | € 0,59375 | € 593,75 |
| 1 500 | € 0,58111 | € 871,67 |
| Unit Price without VAT: | € 0,61690 |
|---|---|
| Unit Price with VAT: | € 0,75262 |

