
JPEPL5034ROI | ||
---|---|---|
Digi-Key Part Number | 1993-JPEPL5034ROI-ND | |
Manufacturer | ||
Manufacturer Product Number | JPEPL5034ROI | |
Description | KNOB/DIAL PT10 FIG 5 RED NON-FLA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Piher Sensing Systems | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Thumbwheel | |
For Use With/Related Products | PT10 Series Potentiometers |
Resource Type | Link |
---|---|
UNKNOWN TYPE | JPEPL5034ROI |
Datasheets | PTC10 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 0,43000 | € 0,43 |
10 | € 0,32900 | € 3,29 |
25 | € 0,25040 | € 6,26 |
50 | € 0,18600 | € 9,30 |
100 | € 0,13830 | € 13,83 |
250 | € 0,11684 | € 29,21 |
500 | € 0,10014 | € 50,07 |
1 000 | € 0,07630 | € 76,30 |
5 000 | € 0,06438 | € 321,90 |
Attribute | Description |
---|---|
Other Names | 1993-JPEPL5034ROI |
Standard Package | 1 000 |