Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESGM11400 | |
|---|---|
DigiKey Part Number | ESGM11400-ND |
Manufacturer | |
Manufacturer Product Number | ESGM11400 |
Description | TERM BLK 11P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB762-VJ11H | Assmann WSW Components | 0 | A-TB762-VJ11H-ND | € 2,32582 | Parametric Equivalent |
| MV-4711 | Altech Corporation | 0 | 1920-MV-4711-ND | € 6,90970 | Parametric Equivalent |
| OSTVJ116151 | On Shore Technology Inc. | 0 | OSTVJ116151-ND | € 4,27643 | Parametric Equivalent |
| OSTVJ116152 | On Shore Technology Inc. | 0 | OSTVJ116152-ND | € 2,77625 | Parametric Equivalent |
| OSTVJ116155 | On Shore Technology Inc. | 0 | OSTVJ116155-ND | € 3,69053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,82670 | € 182,67 |
| Unit Price without VAT: | € 1,82670 |
|---|---|
| Unit Price with VAT: | € 2,22857 |

