
ELB221100 | |
|---|---|
DigiKey Part Number | ELB221100-ND |
Manufacturer | |
Manufacturer Product Number | ELB221100 |
Description | CONN TERM BLK CARD EDGE 22POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 22 Pos, 2 Rows To Card Edge Connector, 22 Pos |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 22 Pos, 2 Rows |
Manufacturer Amphenol PCD Shenzhen | Convert To (Adapter End) Card Edge Connector, 22 Pos |
Series | Mounting Type Board Mounted |
Packaging Tray | Wire Gauge 14-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 32,40700 | € 3 240,70 |
| Unit Price without VAT: | € 32,40700 |
|---|---|
| Unit Price with VAT: | € 39,53654 |

