
FLKC-04EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-1514-ND |
Manufacturer | |
Manufacturer Product Number | FLKC-04EGFS-GCP-001 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert C-4 | Voltage Rating 400V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Push-Pull | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,49000 | € 27,49 |
| 10 | € 23,36100 | € 233,61 |
| 25 | € 21,89840 | € 547,46 |
| 50 | € 20,85400 | € 1 042,70 |
| 100 | € 19,85940 | € 1 985,94 |
| 250 | € 18,61744 | € 4 654,36 |
| Unit Price without VAT: | € 27,49000 |
|---|---|
| Unit Price with VAT: | € 33,53780 |


