
MS3106A20-22P | |
|---|---|
DigiKey Part Number | 339-MS3106A20-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-22P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-22 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,94000 | € 38,94 |
| 10 | € 33,10000 | € 331,00 |
| 25 | € 31,02880 | € 775,72 |
| 50 | € 29,54860 | € 1 477,43 |
| 100 | € 28,13980 | € 2 813,98 |
| 250 | € 26,38060 | € 6 595,15 |
| Unit Price without VAT: | € 38,94000 |
|---|---|
| Unit Price with VAT: | € 47,50680 |




