




124019032112A | |
|---|---|
DigiKey Part Number | 124019032112ATR-ND - Tape & Reel (TR) 124019032112ACT-ND - Cut Tape (CT) 124019032112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124019032112A |
Description | USB TYPE C, RECEPTACLE, MIDDLE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124019032112A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 30VAC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 2,21000 | € 22,10 |
| 25 | € 2,07120 | € 51,78 |
| 50 | € 1,97220 | € 98,61 |
| 100 | € 1,87810 | € 187,81 |
| 250 | € 1,76044 | € 440,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,62176 | € 1 297,41 |
| 1 600 | € 1,54440 | € 2 471,04 |
| 2 400 | € 1,50089 | € 3 602,14 |
| 4 000 | € 1,44781 | € 5 791,24 |
| 5 600 | € 1,41389 | € 7 917,78 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,17200 |







