HM2P65PDE121N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 139
Unit Price: € 5,12000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 7,23400
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 7,45000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 7,80900
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: € 7,78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 14,19000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P65PDE121N9

DigiKey Part Number
HM2P65PDE121N9-ND
Manufacturer
Manufacturer Product Number
HM2P65PDE121N9
Description
CONN HEADER 169POS 2MM PRESS-FIT
Customer Reference
Detailed Description
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P65PDE121N9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5 + 2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
AB 25
Voltage Rating
750Vrms
Number of Positions
169 (125 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2P65PDE121N9LFAmphenol CS (FCI)139609-6523-ND€ 5,12000Direct
17021251201HARTING017021251201-ND€ 7,23400Similar
17021252201HARTING01195-5254-ND€ 7,45000Similar
17151251201HARTING017151251201-ND€ 7,80900Similar
17151252201HARTING51195-5283-ND€ 7,78000Similar
Obsolete
This product is no longer manufactured. View Substitutes