110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Amphenol ICC’s Millipacs® High Speed Connectors

HM2H07P209LF

DigiKey Part Number
HM2H07P209LF-ND
Manufacturer
Manufacturer Product Number
HM2H07P209LF
Description
CONN SHROUD HARD METRIC 110POS
Customer Reference
Detailed Description
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Datasheet
 Datasheet
EDA/CAD Models
HM2H07P209LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
110
Manufacturer
Amphenol ICC (FCI)
Pitch
0.079" (2.00mm)
Series
Number of Rows
5 + 2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Connector Usage
Header
Connector Type
Shroud for Male Pins
Note
Contacts Sold Separately
Connector Style
Hard Metric, Type A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.