
94560-132LF | |
|---|---|
DigiKey Part Number | 94560-132LF-ND |
Manufacturer | |
Manufacturer Product Number | 94560-132LF |
Description | 132 METRAL 5R RA REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 94560-132LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide, Spacer |
Packaging Tube | Color Natural |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 7,35417 | € 1 412,00 |
| Unit Price without VAT: | € 7,35417 |
|---|---|
| Unit Price with VAT: | € 8,97209 |

