89883-710 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,98944
Datasheet
Image for 89883-710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89883-710

DigiKey Part Number
89883-710-ND
Manufacturer
Manufacturer Product Number
89883-710
Description
CONN RCPT 20POS 0.1 PCB R/A
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Insulation Color
Blue
Part Status
Obsolete
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
2
Base Product Number
Row Spacing - Mating
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89883-410LFAmphenol CS (FCI)089883-410LF-ND€ 1,98944Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes