Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

76308-120 | |
|---|---|
DigiKey Part Number | 76308-120-ND |
Manufacturer | |
Manufacturer Product Number | 76308-120 |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-120 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Blue |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-101-04LF | Amphenol CS (FCI) | 722 | 609-5676-ND | € 0,30000 | Direct |
| 76308-120LF | Amphenol CS (FCI) | 273 | 76308-120LF-ND | € 3,42000 | Parametric Equivalent |
| 1-534237-8 | TE Connectivity AMP Connectors | 493 | A26428-ND | € 4,87000 | Similar |
| 316-87-120-41-012101 | Preci-Dip | 0 | 316-87-120-41-012101-ND | € 2,15318 | Similar |
| 316-93-120-41-007000 | Mill-Max Manufacturing Corp. | 0 | 31693-12041007000-ND | € 13,82660 | Similar |









