61083-044122 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,91910
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-044122

DigiKey Part Number
61083-044122-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-044122
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Obsolete
Mated Stacking Heights
8mm, 12mm, 16mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.303" (7.70mm)
Number of Positions
40
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-044422LFAmphenol CS (FCI)0609-1674-2-ND€ 0,91910Direct
Obsolete
This product is no longer manufactured. View Substitutes