Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10122975-101LF

DigiKey Part Number
10122975-101LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10122975-101LF
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
10122975-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polyamide (PA9T), Nylon 9T
Mounting Type
Surface Mount
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 36 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

36 500In Stock
Ships from WEC