
165X15179X | |
|---|---|
DigiKey Part Number | 165X15179X-ND |
Manufacturer | |
Manufacturer Product Number | 165X15179X |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type One Piece Backshell | Features Mating Screws M3 |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 17,94050 | € 358,81 |
| Unit Price without VAT: | € 17,94050 |
|---|---|
| Unit Price with VAT: | € 21,88741 |

