Similar

163A11569X | |
|---|---|
DigiKey Part Number | 163A11569X-ND |
Manufacturer | |
Manufacturer Product Number | 163A11569X |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (4-40) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-31F | ITT Cannon, LLC | 159 | IM24308/24-31F-ND | € 21,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,78800 | € 289,40 |
| Unit Price without VAT: | € 5,78800 |
|---|---|
| Unit Price with VAT: | € 7,06136 |




