Image for VZ0730500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ0730500000G

DigiKey Part Number
VZ0730500000G-ND
Manufacturer
Manufacturer Product Number
VZ0730500000G
Description
TERM BLK 7POS GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
7
Manufacturer
Amphenol Anytek
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
10 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Solder Eyelet
Number of Levels
1
Width
1.617" (41.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 995€ 1,06017€ 2 115,04
Manufacturers Standard Package
Unit Price without VAT:€ 1,06017
Unit Price with VAT:€ 1,29341